SD-80BV | ||
---|---|---|
DigiKey Part Number | CP-3180-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-80BV | |
Description | CONN RCPT FMALE DIN 8POS SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SD-80BV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Iron Sheet | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.17000 | ¥161.70 |
25 | ¥15.48240 | ¥387.06 |
50 | ¥15.13780 | ¥756.89 |
100 | ¥14.45000 | ¥1,445.00 |
250 | ¥13.07376 | ¥3,268.44 |
500 | ¥12.04160 | ¥6,020.80 |
1,000 | ¥10.32140 | ¥10,321.40 |
2,500 | ¥9.63331 | ¥24,083.27 |