Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥471.88000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.016" ~ 0.059" (0.41mm ~ 1.50mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
14 In Stock | 1 : ¥2,102.69000 Spool | Spool | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | Edging - 9.7' L (2.96m) | - | - | Polytetrafluoroethylene (PTFE) | Natural | UL94 V-0 | |||
5 In Stock | 1 : ¥1,058.61000 Bag | Bag | Active | Grommet - Edging, Solid | Edges, Irregular Holes | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | Edging - 246.1' L (75.00m) | - | Cadmium Free, Self Extinguishing | Poly-Vinyl Chloride (PVC) | Black | UL94 HB | |||
2 In Stock | 1 : ¥1,306.73000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.051" ~ 0.094" (1.30mm ~ 2.39mm) | Edging - 9.7' L (2.96m) | - | - | Polytetrafluoroethylene (PTFE) | Natural | UL94 V-0 | |||
18 In Stock | 1 : ¥1,354.16000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.051" ~ 0.094" (1.30mm ~ 2.39mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB | |||
3 In Stock | 1 : ¥478.20000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.051" ~ 0.094" (1.30mm ~ 2.39mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
2 In Stock | 1 : ¥499.97000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
2 In Stock | 1 : ¥1,428.57000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB | |||
3 In Stock | 1 : ¥3,194.44000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.256" ~ 0.319" (6.50mm ~ 8.10mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB | |||
1 In Stock | 1 : ¥1,027.83000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.193" ~ 0.264" (4.90mm ~ 6.71mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥425.94000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.016" ~ 0.035" (0.41mm ~ 0.89mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥788.99000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.130" ~ 0.197" (3.30mm ~ 5.00mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,114.79000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.256" ~ 0.323" (6.50mm ~ 8.20mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,270.19000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.315" ~ 0.394" (8.00mm ~ 10.01mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,287.95000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.382" ~ 0.520" (9.70mm ~ 13.21mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE), Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,427.08000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.015" ~ 0.059" (0.38mm ~ 1.50mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,451.83000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.015" ~ 0.059" (0.38mm ~ 1.50mm) | Edging - 9.7' L (2.96m) | - | - | Polytetrafluoroethylene (PTFE) | Natural | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥1,753.50000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.193" ~ 0.264" (4.90mm ~ 6.71mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥2,009.07000 Bag | Bag | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.130" ~ 0.197" (3.30mm ~ 5.00mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB | |||
0 In Stock Check Lead Time | 60 : ¥5,944.57633 Spool | Spool | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.382" ~ 0.508" (9.70mm ~ 12.90mm) | Edging - 9.7' L (2.96m) | - | - | Polytetrafluoroethylene (PTFE) | Natural | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.382" ~ 0.520" (9.70mm ~ 13.21mm) | Edging - 82' L (25.00m) | - | - | Polyamide (PA6), Nylon 6, Halogen Free | Natural | UL94 HB |