FTB | |
---|---|
DigiKey Part Number | 1436-1820-ND |
Manufacturer | |
Manufacturer Product Number | FTB |
Description | GROMMET EDGE SLOT NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edging - 9.7' L (2.96m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.051" ~ 0.094" (1.30mm ~ 2.39mm) | |
Panel Cutout Dimensions | Edging - 9.7' L (2.96m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,306.73000 | ¥1,306.73 |
10 | ¥1,210.88400 | ¥12,108.84 |
25 | ¥1,167.32920 | ¥29,183.23 |
50 | ¥1,158.61820 | ¥57,930.91 |