251-30309 | ||
---|---|---|
DigiKey Part Number | 251-30309-ND | |
Manufacturer | ||
Manufacturer Product Number | 251-30309 | |
Description | GROMMET EDGE SLOT NATURAL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 9.7' L (2.96m) Grommet - Edging, Slotted Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Panel Cutout Dimensions | Edging - 9.7' L (2.96m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,082.86000 | ¥2,082.86 |
10 | ¥1,930.13300 | ¥19,301.33 |
25 | ¥1,860.70000 | ¥46,517.50 |