FHE | |
---|---|
DigiKey Part Number | FHE-ND |
Manufacturer | |
Manufacturer Product Number | FHE |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.193" ~ 0.264" (4.90mm ~ 6.71mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,753.50000 | ¥1,753.50 |