FPD | ||
---|---|---|
DigiKey Part Number | FPD-ND | |
Manufacturer | ||
Manufacturer Product Number | FPD | |
Description | GROMMET EDGE SLOT PE NATURAL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.130" ~ 0.197" (3.30mm ~ 5.00mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.99000 | ¥788.99 |