FPB | |
---|---|
DigiKey Part Number | 1436-1203-ND |
Manufacturer | |
Manufacturer Product Number | FPB |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.051" ~ 0.094" (1.30mm ~ 2.39mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.20000 | ¥478.20 |
10 | ¥438.86500 | ¥4,388.65 |
25 | ¥421.98360 | ¥10,549.59 |
50 | ¥407.91640 | ¥20,395.82 |
100 | ¥385.41050 | ¥38,541.05 |