FPC | |
---|---|
DigiKey Part Number | 1436-1205-ND |
Manufacturer | |
Manufacturer Product Number | FPC |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.97000 | ¥499.97 |
10 | ¥458.81300 | ¥4,588.13 |
25 | ¥441.16360 | ¥11,029.09 |
50 | ¥426.45860 | ¥21,322.93 |
100 | ¥402.92880 | ¥40,292.88 |