FPE | |
---|---|
DigiKey Part Number | 1436-1219-ND |
Manufacturer | |
Manufacturer Product Number | FPE |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.193" ~ 0.264" (4.90mm ~ 6.71mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,027.83000 | ¥1,027.83 |
10 | ¥943.17300 | ¥9,431.73 |
25 | ¥906.89400 | ¥22,672.35 |
50 | ¥876.66560 | ¥43,833.28 |
100 | ¥828.29750 | ¥82,829.75 |