390 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,895 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | 390 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | 31 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
815 In Stock | 1 : ¥10.73000 Bulk | Bulk | Not For New Designs | 390 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.268 A @ 120 Hz | 1.69 A @ 100 kHz | 86 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
223 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | 390 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.43 A @ 120 Hz | 2.86 A @ 100 kHz | 26 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
2,778 In Stock | 1 : ¥21.11000 Bulk | Bulk | Active | 390 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.573 A @ 120 Hz | 2.86 A @ 100 kHz | 32 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
5,706 In Stock | 1 : ¥38.98000 Bulk | Bulk | Active | 390 µF | ±20% | 200 V | 510mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.71 A @ 120 Hz | 2.44 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,082 In Stock | 1 : ¥72.78000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.38 A @ 120 Hz | 3.4034 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,926 In Stock | 1 : ¥79.14000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | 510mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.24 A @ 120 Hz | 3.14 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,286 In Stock | 1 : ¥85.03000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.145 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,564 In Stock | 1 : ¥90.63000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.42 A @ 120 Hz | 3.4606 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
316 In Stock | 1 : ¥100.87000 Tray | Tray | Active | 390 µF | ±20% | 450 V | 230mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.39 A @ 100 Hz | - | 360 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
594 In Stock | 1 : ¥102.89000 Tray | Tray | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.04 A @ 120 Hz | 2.856 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,329 In Stock | 1 : ¥137.21000 Bulk | Bulk | Active | 390 µF | ±20% | 550 V | 440mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.5 A @ 100 Hz | 5.1 A @ 10 kHz | 305 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,262 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 390 µF | ±20% | 35 V | 140mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 560 mA @ 120 Hz | 1.12 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
10,937 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 390 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 880 mA @ 120 Hz | 1.6 A @ 100 kHz | 59 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
5,697 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 390 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 825 mA @ 120 Hz | 1.5 A @ 100 kHz | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,425 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 390 µF | ±20% | 25 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 930 mA @ 120 Hz | 1.24 A @ 100 kHz | 41 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
3,700 In Stock | 1 : ¥5.94000 Bulk | Bulk | Active | 390 µF | ±20% | 35 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.17 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,167 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | 390 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 915 mA @ 120 Hz | 1.22 A @ 100 kHz | 52 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,738 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥3.31920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 425 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,011 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 390 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.11 A @ 120 Hz | 1.48 A @ 100 kHz | 63 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,626 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 390 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 903.8 mA @ 120 Hz | 1.205 A @ 100 kHz | 65 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
1,048 In Stock | 1 : ¥8.62000 Cut Tape (CT) 500 : ¥3.61474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 µF | ±20% | 35 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
10,898 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.87974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 µF | ±20% | 35 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.402" (10.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
816 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 390 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.29 A @ 120 Hz | 1.72 A @ 100 kHz | 70 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
4,946 In Stock | 1 : ¥8.95000 Bulk | Bulk | Not For New Designs | 390 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 772.5 mA @ 120 Hz | 1.03 A @ 100 kHz | 120 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can |