LGW2W391MELC40 | ||
---|---|---|
DigiKey Part Number | 493-3238-ND | |
Manufacturer | ||
Manufacturer Product Number | LGW2W391MELC40 | |
Description | CAP ALUM 390UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | LGW2W391MELC40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4606 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.50000 | ¥82.50 |
10 | ¥71.47100 | ¥714.71 |
50 | ¥64.14120 | ¥3,207.06 |
200 | ¥55.71150 | ¥11,142.30 |
600 | ¥50.39692 | ¥30,238.15 |
1,000 | ¥46.73171 | ¥46,731.71 |