Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 In Stock | 1 : ¥106.97000 Bulk | Bulk | Active | 470 µF | ±20% | 500 V | 532.2mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.03 A @ 100 Hz | 4.42 A @ 10 kHz | 250.4 mOhms | - | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,329 In Stock | 1 : ¥137.21000 Bulk | Bulk | Active | 390 µF | ±20% | 550 V | 440mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.5 A @ 100 Hz | 5.1 A @ 10 kHz | 305 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
163 In Stock | 1 : ¥156.06000 Bulk | Bulk | Active | 300 µF | ±20% | 600 V | 430mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.5 A @ 100 Hz | 5.2 A @ 10 kHz | 297 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,067 In Stock | 1 : ¥160.36000 Bulk | Bulk | Active | 560 µF | ±20% | 550 V | 315mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 3.2 A @ 100 Hz | 6.1 A @ 10 kHz | 220 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
159 In Stock | 1 : ¥84.23000 Bulk | Bulk | Active | 220 µF | ±20% | 550 V | 772mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.6 A @ 100 Hz | 3.5 A @ 10 kHz | 533 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
412 In Stock | 1 : ¥87.35000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 322.4mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.99 A @ 100 Hz | 4.77 A @ 10 kHz | 506.4 mOhms | - | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
960 In Stock | 1 : ¥121.99000 Bulk | Bulk | Active | 220 µF | ±20% | 600 V | 580mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2 A @ 100 Hz | 4.3 A @ 10 kHz | 400 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
240 In Stock | 1 : ¥123.96000 Bulk | Bulk | Active | 470 µF | ±20% | 550 V | 375mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.8 A @ 100 Hz | 5.5 A @ 10 kHz | 261 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
889 In Stock | 1 : ¥145.31000 Bulk | Bulk | Active | 390 µF | ±20% | 600 V | 339mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 3 A @ 100 Hz | 6 A @ 10 kHz | 235 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
537 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 379.8mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.18 A @ 100 Hz | 5.4 A @ 10 kHz | 233.4 mOhms | - | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
91 In Stock | 1 : ¥72.57000 Bulk | Bulk | Active | 300 µF | ±20% | 450 V | 504.2mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.12 A @ 100 Hz | 4.12 A @ 10 kHz | 481.2 mOhms | - | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
357 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | 180 µF | ±20% | 600 V | 708mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.7 A @ 100 Hz | 3.8 A @ 10 kHz | 488 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,007 In Stock | 1 : ¥81.68000 Bulk | Bulk | Active | 330 µF | ±20% | 500 V | 750.6mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.21 A @ 100 Hz | 4.59 A @ 10 kHz | 234.6 mOhms | - | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
547 In Stock | 1 : ¥82.26000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | 394mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.7 A @ 100 Hz | 5.84 A @ 10 kHz | 163 mOhms | - | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
287 In Stock | 1 : ¥83.98000 Bulk | Bulk | Active | 360 µF | ±20% | 550 V | 477mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.3 A @ 100 Hz | 4.8 A @ 10 kHz | 331 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.031" (77.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,000 In Stock | 1 : ¥85.36000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 275.2mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.19 A @ 100 Hz | 5.01 A @ 10 kHz | 207.2 mOhms | - | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
883 In Stock | 1 : ¥89.07000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 327mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.79 A @ 100 Hz | 3.92 A @ 10 kHz | 299 mOhms | - | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
363 In Stock | 1 : ¥105.16000 Bulk | Bulk | Active | 180 µF | ±20% | 600 V | 714mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.8 A @ 100 Hz | 3.7 A @ 10 kHz | 494 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
954 In Stock | 1 : ¥106.31000 Bulk | Bulk | Active | 560 µF | ±20% | 500 V | 428mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.9 A @ 100 Hz | 5.4 A @ 10 kHz | 320 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
457 In Stock | 1 : ¥126.42000 Bulk | Bulk | Active | 680 µF | ±20% | 500 V | 354mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 3.3 A @ 100 Hz | 6 A @ 10 kHz | 265 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
990 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 263.4mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.66 A @ 100 Hz | 2.91 A @ 10 kHz | 692.8 mOhms | - | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
525 In Stock | 1 : ¥59.68000 Bulk | Bulk | Active | 180 µF | ±20% | 550 V | 943mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.4 A @ 100 Hz | 3 A @ 10 kHz | 651 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
954 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | 560 µF | ±20% | 400 V | 318.6mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.95 A @ 100 Hz | 4.48 A @ 10 kHz | 247 mOhms | - | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
283 In Stock | 1 : ¥61.65000 Bulk | Bulk | Active | 240 µF | ±20% | 550 V | 713mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.8 A @ 100 Hz | 3.7 A @ 10 kHz | 494 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
495 In Stock | 1 : ¥66.82000 Bulk | Bulk | Active | 270 µF | ±20% | 550 V | 630mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.9 A @ 100 Hz | 3.9 A @ 10 kHz | 435 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In |