ALA7DA561EF550 | ||
---|---|---|
DigiKey Part Number | 399-ALA7DA561EF550-ND | |
Manufacturer | ||
Manufacturer Product Number | ALA7DA561EF550 | |
Description | CAP ALUM 560UF 20% 550V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 315mOhm @ 100Hz 18000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALA7DA561EF550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 315mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 3.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 10 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.33000 | ¥160.33 |
10 | ¥148.32600 | ¥1,483.26 |
72 | ¥128.28472 | ¥9,236.50 |
144 | ¥115.45646 | ¥16,625.73 |
504 | ¥106.63665 | ¥53,744.87 |