ALA7DA681EF500 | |
---|---|
DigiKey Part Number | 399-ALA7DA681EF500-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA681EF500 |
Description | CAP ALUM 680UF 20% 500V SNAP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 354mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA681EF500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 354mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 6 A @ 10 kHz | |
Impedance | 265 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.42000 | ¥126.42 |
10 | ¥116.93400 | ¥1,169.34 |
72 | ¥101.13458 | ¥7,281.69 |
144 | ¥91.02111 | ¥13,107.04 |
504 | ¥84.06796 | ¥42,370.25 |
1,008 | ¥79.01122 | ¥79,643.31 |