ALA7DA471DE500 | ||
---|---|---|
DigiKey Part Number | 399-17944-ND | |
Manufacturer | ||
Manufacturer Product Number | ALA7DA471DE500 | |
Description | CAP ALUM 470UF 20% 500V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 532.2mOhm @ 100Hz 15000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALA7DA471DE500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 532.2mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.42 A @ 10 kHz | |
Impedance | 250.4 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.97000 | ¥106.97 |
10 | ¥98.94700 | ¥989.47 |
50 | ¥85.57260 | ¥4,278.63 |
100 | ¥77.01600 | ¥7,701.60 |
500 | ¥71.13268 | ¥35,566.34 |
1,000 | ¥66.85405 | ¥66,854.05 |