ALA7DA471DC400 | ||
---|---|---|
DigiKey Part Number | 399-17937-ND | |
Manufacturer | ||
Manufacturer Product Number | ALA7DA471DC400 | |
Description | CAP ALUM 470UF 20% 400V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 379.8mOhm @ 100Hz 15000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALA7DA471DC400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 379.8mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 10 kHz | |
Impedance | 233.4 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥49.48600 | ¥494.86 |
50 | ¥44.67700 | ¥2,233.85 |