100ZLJ390M12.5X40 | ||
---|---|---|
DigiKey Part Number | 1189-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 100ZLJ390M12.5X40 | |
Description | CAP ALUM 390UF 20% 100V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 100ZLJ390M12.5X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.573 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.00000 | ¥20.00 |
10 | ¥13.15400 | ¥131.54 |
50 | ¥10.37860 | ¥518.93 |
100 | ¥9.52490 | ¥952.49 |
600 | ¥8.10193 | ¥4,861.16 |
1,200 | ¥7.67071 | ¥9,204.85 |
3,000 | ¥7.22315 | ¥21,669.45 |
5,400 | ¥6.95874 | ¥37,577.20 |