Aluminum Electrolytic Capacitors

Results: 361
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Capacitance
8.2 µF12 µF18 µF22 µF27 µF33 µF47 µF56 µF68 µF82 µF100 µF120 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
Lifetime @ Temp.
6000 Hrs @ 105°C7000 Hrs @ 105°C8000 Hrs @ 105°C9000 Hrs @ 105°C10000 Hrs @ 105°C
Ripple Current @ Low Frequency
92.4 mA @ 120 Hz100.8 mA @ 120 Hz130.2 mA @ 120 Hz155.4 mA @ 120 Hz172.5 mA @ 120 Hz210 mA @ 120 Hz225 mA @ 120 Hz250 mA @ 120 Hz260.4 mA @ 120 Hz297 mA @ 120 Hz310 mA @ 120 Hz350 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz310 mA @ 100 kHz345 mA @ 100 kHz370 mA @ 100 kHz420 mA @ 100 kHz450 mA @ 100 kHz500 mA @ 100 kHz540 mA @ 100 kHz620 mA @ 100 kHz700 mA @ 100 kHz720 mA @ 100 kHz780 mA @ 100 kHz
Impedance
14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms24 mOhms25 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.689" (17.50mm)0.866" (22.00mm)1.063" (27.00mm)1.260" (32.00mm)1.319" (33.50mm)1.457" (37.00mm)1.476" (37.50mm)1.654" (42.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
361Results
Applied FiltersRemove All

Showing
of 361
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CAP ALUM 120UF 20% 63V RADIAL
25ZLJ1000M10X20
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
3,480
In Stock
1 : ¥6.59000
Bulk
Bulk
Active1000 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.5 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ560M12.5X20
CAP ALUM 560UF 20% 50V RADIAL
Rubycon
375,844
In Stock
1 : ¥6.75000
Bulk
Bulk
Active560 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.265 A @ 120 Hz2.3 A @ 100 kHz32 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
CAP ALUM 120UF 20% 63V RADIAL
100ZLJ100M10X20
CAP ALUM 100UF 20% 100V RADIAL
Rubycon
10,216
In Stock
1 : ¥7.97000
Bulk
Bulk
Active100 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose715 mA @ 120 Hz1.43 A @ 100 kHz84 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ220M12.5X25
CAP ALUM 220UF 20% 100V RADIAL
Rubycon
148,659
In Stock
1 : ¥12.85000
Bulk
Bulk
Active220 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.105 A @ 120 Hz2.21 A @ 100 kHz47 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ270M12.5X30
CAP ALUM 270UF 20% 100V RADIAL
Rubycon
2,990
In Stock
1 : ¥15.85000
Bulk
Bulk
Active270 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz2.4 A @ 100 kHz42 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ390M12.5X40
CAP ALUM 390UF 20% 100V RADIAL
Rubycon
2,778
In Stock
1 : ¥20.00000
Bulk
Bulk
Active390 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.573 A @ 120 Hz2.86 A @ 100 kHz32 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.654" (42.00mm)-Through HoleRadial, Can
ZLJ Series
100ZLJ470M16X31.5
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
3,980
In Stock
1 : ¥22.93000
Bulk
Bulk
Active470 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.452 A @ 120 Hz2.64 A @ 100 kHz32 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ2200M18X25
CAP ALUM 2200UF 20% 50V RADIAL
Rubycon
8,788
In Stock
1 : ¥26.26000
Bulk
Bulk
Active2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.59 A @ 120 Hz3.7 A @ 100 kHz22 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
35ZLJ47MTA5X11
35ZLJ47MTA5X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
15,365
In Stock
1 : ¥2.20000
Cut Tape (CT)
2,000 : ¥0.58893
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
25ZLJ68M5X11
CAP ALUM 68UF 20% 25V RADIAL
Rubycon
11,081
In Stock
1 : ¥2.20000
Bulk
Bulk
Active68 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
10ZLJ150MTA5X11
CAP ALUM 150UF 20% 10V RADIAL
Rubycon
4,583
In Stock
1 : ¥2.20000
Cut Tape (CT)
2,000 : ¥0.59263
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 µF±20%10 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM RADIAL
35ZLJ47M5X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
102,429
In Stock
1 : ¥2.28000
Bulk
Bulk
Active47 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM RADIAL
35ZLJ47MT15X11
CAP ALUM 47UF 20% 35V RADIAL
Rubycon
3,610
In Stock
1 : ¥2.36000
Cut Tape (CT)
2,000 : ¥0.53113
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ27M5X11
CAP ALUM 27UF 20% 50V RADIAL
Rubycon
1,784
In Stock
1 : ¥2.52000
Bulk
Bulk
Active27 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose130.2 mA @ 120 Hz310 mA @ 100 kHz480 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
16ZLJ120M5X11
CAP ALUM 120UF 20% 16V RADIAL
Rubycon
1,219
In Stock
1 : ¥2.52000
Bulk
Bulk
Active120 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose225 mA @ 120 Hz450 mA @ 100 kHz400 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
16ZLJ220M6.3X11
CAP ALUM 220UF 20% 16V RADIAL
Rubycon
15,773
In Stock
1 : ¥2.68000
Bulk
Bulk
Active220 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
25ZLJ150M6.3X11
CAP ALUM 150UF 20% 25V RADIAL
Rubycon
208,889
In Stock
1 : ¥2.76000
Bulk
Bulk
Active150 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
16ZLJ270M6.3X11
CAP ALUM 270UF 20% 16V RADIAL
Rubycon
51,679
In Stock
1 : ¥2.76000
Bulk
Bulk
Active270 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
35ZLJ100M6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
94,983
In Stock
1 : ¥2.85000
Bulk
Bulk
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
10ZLJ330M6.3X11
CAP ALUM 330UF 20% 10V RADIAL
Rubycon
7,695
In Stock
1 : ¥2.85000
Bulk
Bulk
Active330 µF±20%10 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose385 mA @ 120 Hz700 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
50ZLJ56MT16.3X11
CAP ALUM 56UF 20% 50V RADIAL
Rubycon
5,477
In Stock
1 : ¥2.85000
Cut Tape (CT)
2,000 : ¥0.79604
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz500 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ Series
63ZLJ82M8X11.5
CAP ALUM 82UF 20% 63V RADIAL
Rubycon
85,181
In Stock
1 : ¥3.01000
Bulk
Bulk
Active82 µF±20%63 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose360 mA @ 120 Hz720 mA @ 100 kHz180 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLJ SERIES
6.3ZLJ470M6.3X11
CAP ALUM 470UF 20% 6.3V RADIAL
Rubycon
2,756
In Stock
1 : ¥3.09000
Bulk
Bulk
Active470 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose297 mA @ 120 Hz540 mA @ 100 kHz170 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLJ SERIES
63ZLJ47M6.3X11
CAP ALUM 47UF 20% 63V RADIAL
Rubycon
15,591
In Stock
1 : ¥3.17000
Bulk
Bulk
Active47 µF±20%63 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose210 mA @ 120 Hz420 mA @ 100 kHz280 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
16ZLJ470MTA8X11.5
16ZLJ470MTA8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
17,519
In Stock
1 : ¥3.98000
Cut Tape (CT)
1,000 : ¥1.15671
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%16 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
Showing
of 361

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.