LLS2W391MELC | ||
---|---|---|
DigiKey Part Number | 493-2618-ND | |
Manufacturer | ||
Manufacturer Product Number | LLS2W391MELC | |
Description | CAP ALUM 390UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | LLS2W391MELC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4034 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥57.39200 | ¥573.92 |
50 | ¥51.50700 | ¥2,575.35 |
200 | ¥44.73805 | ¥8,947.61 |
600 | ¥40.47030 | ¥24,282.18 |
1,000 | ¥37.52698 | ¥37,526.98 |