UPW1J391MHD6 | ||
---|---|---|
DigiKey Part Number | 493-1947-ND | |
Manufacturer | ||
Manufacturer Product Number | UPW1J391MHD6 | |
Description | CAP ALUM 390UF 20% 63V RADIAL | |
Customer Reference | ||
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW1J391MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.268 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 86 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥8.05100 | ¥80.51 |
50 | ¥7.34460 | ¥367.23 |
400 | ¥5.64968 | ¥2,259.87 |
800 | ¥4.51974 | ¥3,615.79 |
1,200 | ¥4.23726 | ¥5,084.71 |
2,800 | ¥3.95477 | ¥11,073.36 |
5,200 | ¥3.81353 | ¥19,830.36 |