BTA45-800BQ | ||
---|---|---|
DigiKey Part Number | BTA45-800BQ-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA45-800BQ | |
Description | TRIAC 800V 45A TO3P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 45 A Through Hole TO-3P | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 45 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 450A, 495A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
30 | ¥21.06800 | ¥632.04 |
120 | ¥18.05850 | ¥2,167.02 |
510 | ¥16.05218 | ¥8,186.61 |
1,020 | ¥13.74471 | ¥14,019.60 |
2,010 | ¥12.94210 | ¥26,013.62 |
5,010 | ¥12.41663 | ¥62,207.32 |