
BTA41-600BQ | |
|---|---|
DigiKey Part Number | BTA41-600BQ-ND |
Manufacturer | |
Manufacturer Product Number | BTA41-600BQ |
Description | TRIAC 600V 40A TO3P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 40 A Through Hole TO-3P |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 70 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-3P-3, SC-65-3 |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-3P |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 440A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 10 | ¥25.71100 | ¥257.11 |
| 450 | ¥15.16349 | ¥6,823.57 |
| 900 | ¥14.10659 | ¥12,695.93 |
| 1,350 | ¥13.56837 | ¥18,317.30 |
| 2,250 | ¥13.07178 | ¥29,411.51 |


