628-40AB | ||
---|---|---|
DigiKey Part Number | 345-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | 628-40AB | |
Description | HEATSINK CPU 43MM SQ BLK H=.4" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 2.5W @ 30°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.750" (44.45mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.65040 | ¥341.26 |
50 | ¥13.28280 | ¥664.14 |
100 | ¥12.54470 | ¥1,254.47 |
350 | ¥11.80691 | ¥4,132.42 |
700 | ¥11.06901 | ¥7,748.31 |
1,050 | ¥10.33111 | ¥10,847.67 |
5,250 | ¥9.96216 | ¥52,301.34 |