HSB25-282810 | ||
---|---|---|
DigiKey Part Number | 2223-HSB25-282810-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB25-282810 | |
Description | HEAT SINK, BGA, 28.5 X 28.5 X 10 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 4.87W @ 75°C Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HSB25-282810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.122" (28.50mm) | |
Width | 1.122" (28.50mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 4.87W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.41°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥10.32700 | ¥103.27 |
25 | ¥10.02840 | ¥250.71 |
50 | ¥9.43260 | ¥471.63 |
100 | ¥8.47700 | ¥847.70 |
250 | ¥8.35776 | ¥2,089.44 |
500 | ¥7.82056 | ¥3,910.28 |
1,000 | ¥7.70111 | ¥7,701.11 |