HSB18-232310 | ||
---|---|---|
DigiKey Part Number | 2223-HSB18-232310-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB18-232310 | |
Description | HEAT SINK, BGA, 23 X 23 X 10 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 3.7W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 3.7W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.41°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.11100 | ¥81.11 |
25 | ¥7.70360 | ¥192.59 |
50 | ¥7.50000 | ¥375.00 |
100 | ¥7.39910 | ¥739.91 |
250 | ¥6.89256 | ¥1,723.14 |
500 | ¥6.48720 | ¥3,243.60 |
1,000 | ¥5.87904 | ¥5,879.04 |
5,000 | ¥5.67632 | ¥28,381.60 |