



374024B00035G | |
|---|---|
DigiKey Part Number | HS316-ND |
Manufacturer | |
Manufacturer Product Number | 374024B00035G |
Description | HEATSINK BGA 23X23X10MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 1.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.01mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 11.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 40.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥14.78600 | ¥147.86 |
| 25 | ¥14.08120 | ¥352.03 |
| 50 | ¥13.57340 | ¥678.67 |
| 100 | ¥13.08310 | ¥1,308.31 |
| 480 | ¥12.03671 | ¥5,777.62 |
| 960 | ¥11.60093 | ¥11,136.89 |
| 1,440 | ¥11.35316 | ¥16,348.55 |
| 5,280 | ¥10.59309 | ¥55,931.52 |











