


ATS-CPX040040010-113-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1547-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040010-113-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.79°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥26.57800 | ¥265.78 |
| 25 | ¥25.31440 | ¥632.86 |
| 50 | ¥24.40160 | ¥1,220.08 |
| 100 | ¥23.51920 | ¥2,351.92 |
| 250 | ¥22.40128 | ¥5,600.32 |
| 500 | ¥21.59022 | ¥10,795.11 |
| 1,000 | ¥20.80752 | ¥20,807.52 |










