



BDN10-3CB/A01 | |
|---|---|
DigiKey Part Number | 294-1098-ND |
Manufacturer | |
Manufacturer Product Number | BDN10-3CB/A01 |
Description | HEATSINK CPU W/ADHESIVE 1.01"SQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.010" (25.65mm) | |
Width | 1.010" (25.65mm) | |
Diameter | - | |
Fin Height | 0.355" (9.02mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 26.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 10 | ¥22.65000 | ¥226.50 |
| 25 | ¥21.57320 | ¥539.33 |
| 50 | ¥20.79600 | ¥1,039.80 |
| 100 | ¥20.04430 | ¥2,004.43 |
| 250 | ¥19.09120 | ¥4,772.80 |
| 500 | ¥18.40020 | ¥9,200.10 |
| 1,320 | ¥17.47305 | ¥23,064.43 |








