
X15FAN-KIT | |
|---|---|
DigiKey Part Number | X15FAN-KIT-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | X15FAN-KIT |
Description | FAN 5V FOR BEAGLEBRD W/CONNECTOR |
Customer Reference | |
Detailed Description | BeagleBoard-X15 - Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan | |
Utilized IC / Part | BeagleBoard-X15 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.31000 | ¥164.31 |
| 10 | ¥147.86300 | ¥1,478.63 |
| 50 | ¥137.20140 | ¥6,860.07 |



