


BEAGLEBOARD X15 | |
|---|---|
DigiKey Part Number | 1597-102110288-ND |
Manufacturer | |
Manufacturer Product Number | BEAGLEBOARD X15 |
Description | BEAGLEBOARD-X15 AM5729 EVAL BRD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AM5729 BeagleBoard-X15 Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A15 | |
Platform | ||
Utilized IC / Part | AM5729 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | Documentation indicates the AM5728 is used but actually the AM5729 is mounted on the board. The AM5729 has the EVE processor enabled and the AM5728 does not. |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,139.47000 | ¥2,139.47 |







