HSB12-272706 | ||
---|---|---|
DigiKey Part Number | 2223-HSB12-272706-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB12-272706 | |
Description | HEAT SINK, BGA, 27 X 27 X 6 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 3.8W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 3.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 19.59°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.58400 | ¥164.60 |
50 | ¥6.41160 | ¥320.58 |
100 | ¥6.32530 | ¥632.53 |
250 | ¥5.89200 | ¥1,473.00 |
500 | ¥5.54524 | ¥2,772.62 |
1,000 | ¥5.02543 | ¥5,025.43 |
5,000 | ¥4.85215 | ¥24,260.75 |