374124B00035G | ||
---|---|---|
DigiKey Part Number | HS317-ND | |
Manufacturer | ||
Manufacturer Product Number | 374124B00035G | |
Description | HEATSINK BGA W/ADHESIVE TAPE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 50°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.01mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 7.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥15.48300 | ¥154.83 |
25 | ¥15.07880 | ¥376.97 |
50 | ¥14.67020 | ¥733.51 |
100 | ¥13.85570 | ¥1,385.57 |
250 | ¥13.04072 | ¥3,260.18 |
560 | ¥12.22577 | ¥6,846.43 |
1,120 | ¥11.41070 | ¥12,779.98 |
5,040 | ¥11.00316 | ¥55,455.93 |