HSE-B2111-038 | ||
---|---|---|
DigiKey Part Number | 102-4226-ND | |
Manufacturer | ||
Manufacturer Product Number | HSE-B2111-038 | |
Description | HEAT SINK, EXTRUSION, TO-220, 25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Alloy 3.8W @ 75°C Board Level | |
Datasheet | Datasheet | |
EDA/CAD Models | HSE-B2111-038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.625" (16.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | 3.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.12°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 19.74°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.25240 | ¥106.31 |
50 | ¥4.14080 | ¥207.04 |
100 | ¥4.08580 | ¥408.58 |
250 | ¥3.80584 | ¥951.46 |
500 | ¥3.58190 | ¥1,790.95 |
1,000 | ¥3.24614 | ¥3,246.14 |
5,000 | ¥3.13416 | ¥15,670.80 |