HSB30-373710 | ||
---|---|---|
DigiKey Part Number | 2223-HSB30-373710-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB30-373710 | |
Description | HEAT SINK, BGA, 37.4 X 37 X 10 M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 6.45W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.472" (37.39mm) | |
Width | 1.472" (37.39mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 6.45W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.63°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥17.79000 | ¥177.90 |
25 | ¥17.27240 | ¥431.81 |
50 | ¥16.24460 | ¥812.23 |
100 | ¥14.59950 | ¥1,459.95 |
250 | ¥14.39396 | ¥3,598.49 |
500 | ¥13.46858 | ¥6,734.29 |
1,000 | ¥13.26302 | ¥13,263.02 |