HSB15-404010 | ||
---|---|---|
DigiKey Part Number | 2223-HSB15-404010-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB15-404010 | |
Description | HEAT SINK, BGA, 40 X 40 X 10 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 6.3W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 6.3W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.84°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥12.34700 | ¥123.47 |
25 | ¥12.02520 | ¥300.63 |
50 | ¥11.70160 | ¥585.08 |
100 | ¥11.05060 | ¥1,105.06 |
250 | ¥10.40092 | ¥2,600.23 |
500 | ¥9.75074 | ¥4,875.37 |
1,000 | ¥9.10072 | ¥9,100.72 |
5,000 | ¥8.77566 | ¥43,878.30 |