HSB28-606022 | ||
---|---|---|
DigiKey Part Number | 2223-HSB28-606022-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB28-606022 | |
Description | HEAT SINK, BGA, 60 X 60 X 22 MM, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 15.83W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | 15.83W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 1.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.74°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥52.64700 | ¥526.47 |
25 | ¥51.12120 | ¥1,278.03 |
50 | ¥48.07880 | ¥2,403.94 |
120 | ¥43.20992 | ¥5,185.19 |
360 | ¥42.60150 | ¥15,336.54 |
600 | ¥39.86282 | ¥23,917.69 |
1,080 | ¥39.25414 | ¥42,394.47 |