SKV606014-AL | ||
---|---|---|
DigiKey Part Number | 345-2033-ND | |
Manufacturer | ||
Manufacturer Product Number | SKV606014-AL | |
Description | ALUMINUM HEATSINK 60X60X14MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Top Mount, Skived | |
Datasheet | Datasheet | |
EDA/CAD Models | SKV606014-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.60°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥78.05400 | ¥780.54 |
25 | ¥73.72000 | ¥1,843.00 |
50 | ¥69.38220 | ¥3,469.11 |
100 | ¥65.04590 | ¥6,504.59 |
300 | ¥60.71003 | ¥18,213.01 |
500 | ¥56.37358 | ¥28,186.79 |
1,000 | ¥55.28938 | ¥55,289.38 |