ATS-CPX060060025-132-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS36084-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-CPX060060025-132-C1-R0 | |
Description | HEATSINK 60X60X25MM XCUT CP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.65°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥41.11200 | ¥411.12 |
25 | ¥39.99920 | ¥999.98 |
50 | ¥37.77620 | ¥1,888.81 |
100 | ¥35.55390 | ¥3,555.39 |
250 | ¥33.33160 | ¥8,332.90 |
450 | ¥32.22060 | ¥14,499.27 |
950 | ¥28.88740 | ¥27,443.03 |