SKV606014-CU | ||
---|---|---|
DigiKey Part Number | 345-2032-ND | |
Manufacturer | ||
Manufacturer Product Number | SKV606014-CU | |
Description | COPPER HEATSINK 60X60X14MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Copper Top Mount, Skived | |
Datasheet | Datasheet | |
EDA/CAD Models | SKV606014-CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
10 | ¥133.91100 | ¥1,339.11 |
25 | ¥126.03000 | ¥3,150.75 |
50 | ¥118.15220 | ¥5,907.61 |
100 | ¥110.27620 | ¥11,027.62 |
250 | ¥102.39944 | ¥25,599.86 |
500 | ¥100.43004 | ¥50,215.02 |