


ATS-FPX060060015-23-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1716-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060015-23-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.01°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.08000 | ¥66.08 |
| 10 | ¥58.51000 | ¥585.10 |
| 25 | ¥55.73320 | ¥1,393.33 |
| 50 | ¥53.72020 | ¥2,686.01 |
| 100 | ¥51.77680 | ¥5,177.68 |
| 250 | ¥49.31268 | ¥12,328.17 |
| 500 | ¥47.52486 | ¥23,762.43 |
| 1,000 | ¥45.79974 | ¥45,799.74 |


