HSB20-353525 | ||
---|---|---|
DigiKey Part Number | 2223-HSB20-353525-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB20-353525 | |
Description | HEAT SINK, BGA, 35 X 35 X 25 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 11.3W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 11.3W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.65°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.10000 | ¥16.10 |
10 | ¥15.67400 | ¥156.74 |
25 | ¥15.25160 | ¥381.29 |
50 | ¥14.40600 | ¥720.30 |
100 | ¥13.55810 | ¥1,355.81 |
250 | ¥12.71084 | ¥3,177.71 |
500 | ¥12.28712 | ¥6,143.56 |
1,000 | ¥11.01610 | ¥11,016.10 |
5,000 | ¥10.80422 | ¥54,021.10 |