HSB11-252518 | ||
---|---|---|
DigiKey Part Number | 2223-HSB11-252518-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB11-252518 | |
Description | HEAT SINK, BGA, 25 X 25 X 18 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 5.5W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 5.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.70°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.69360 | ¥242.34 |
50 | ¥9.43260 | ¥471.63 |
100 | ¥8.90800 | ¥890.80 |
250 | ¥8.38436 | ¥2,096.09 |
500 | ¥7.86028 | ¥3,930.14 |
1,000 | ¥7.33628 | ¥7,336.28 |
5,000 | ¥7.07426 | ¥35,371.30 |