BTA416X-800CTQ | ||
---|---|---|
DigiKey Part Number | 1740-BTA416X-800CTQ-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA416X-800CTQ | |
Description | TRIAC SENS GATE 800V 16A TO220F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220F | |
Datasheet | Datasheet | |
EDA/CAD Models | BTA416X-800CTQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 176A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
50 | ¥4.24760 | ¥212.38 |
100 | ¥3.36580 | ¥336.58 |
500 | ¥2.85308 | ¥1,426.54 |
1,000 | ¥2.82196 | ¥2,821.96 |