
VZ43FC1A6730098U | |
|---|---|
DigiKey Part Number | 1670-VZ43FC1A6730098UTR-ND - Tape & Reel (TR) 1670-VZ43FC1A6730098UCT-ND - Cut Tape (CT) 1670-VZ43FC1A6730098UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FC1A6730098U |
Description | VIBRATION MOTOR 9000 RPM 0.9G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 9000 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 1.3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.191" x 0.177" (4.85mm x 4.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.185" (4.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.98000 | ¥27.98 |
| 5 | ¥25.75400 | ¥128.77 |
| 10 | ¥24.83600 | ¥248.36 |
| 25 | ¥23.66480 | ¥591.62 |
| 50 | ¥22.82000 | ¥1,141.00 |
| 100 | ¥22.00550 | ¥2,200.55 |
| 250 | ¥20.97216 | ¥5,243.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥22.55008 | ¥20,295.07 |
| 1,800 | ¥21.74454 | ¥39,140.17 |
| 2,700 | ¥21.28689 | ¥57,474.60 |











