
VG1030001XH | |
|---|---|
DigiKey Part Number | 1670-VG1030001XH-ND |
Manufacturer | |
Manufacturer Product Number | VG1030001XH |
Description | VIBRATION LRA MOTOR 210HZ 1.5G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushless DC (BLDC) DC Motor Vibration, LRA (Haptic) 2VAC |
Datasheet | Datasheet |
Category | Function Vibration, LRA (Haptic) |
Manufacturer Vybronics Inc | Voltage - Rated 2VAC |
Series | Torque - Rated (oz-in / mNm) 2.1 / 14.7 |
Packaging Tray | Size / Dimension Round - 0.394" Dia (10.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 5 | ¥26.26200 | ¥131.31 |
| 10 | ¥25.32100 | ¥253.21 |
| 25 | ¥24.13400 | ¥603.35 |
| 50 | ¥23.27220 | ¥1,163.61 |
| 100 | ¥22.44060 | ¥2,244.06 |
| 250 | ¥21.38764 | ¥5,346.91 |
| 500 | ¥20.62356 | ¥10,311.78 |
| 1,000 | ¥19.88685 | ¥19,886.85 |











