
JYLRA1040ZF | |
|---|---|
DigiKey Part Number | 5101-JYLRA1040ZF-ND |
Manufacturer | |
Manufacturer Product Number | JYLRA1040ZF |
Description | VIBRATION LRA COIN LINEAR MOTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 2.5VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.5VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 3.055 / 21.57 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.64000 | ¥26.64 |
| 10 | ¥22.59900 | ¥225.99 |
| 25 | ¥21.18400 | ¥529.60 |
| 40 | ¥20.49150 | ¥819.66 |
| 100 | ¥19.20740 | ¥1,920.74 |
| 300 | ¥17.77413 | ¥5,332.24 |
| 500 | ¥17.14512 | ¥8,572.56 |
| 1,000 | ¥16.32706 | ¥16,327.06 |
| 2,400 | ¥15.34967 | ¥36,839.21 |










