
JYLRA1040ZF-L30 | |
|---|---|
DigiKey Part Number | 5101-JYLRA1040ZF-L30-ND |
Manufacturer | |
Manufacturer Product Number | JYLRA1040ZF-L30 |
Description | VIBRATION LRA AC MTR Z AXIS 2.2G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 2.5VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.5VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 3.055 / 21.57 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.65000 | ¥30.65 |
| 5 | ¥27.85600 | ¥139.28 |
| 10 | ¥26.72500 | ¥267.25 |











