VZ4FC1B0951788U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ4FC1B0951788U

DigiKey Part Number
1670-VZ4FC1B0951788UTR-ND - Tape & Reel (TR)
1670-VZ4FC1B0951788UCT-ND - Cut Tape (CT)
1670-VZ4FC1B0951788UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ4FC1B0951788U
Description
VIBRATION ERM MOTOR 9K RPM 0.9G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushless (BLDC)
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
0.977 / 6.9
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.191" x 0.177" (4.85mm x 4.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.156" (3.95mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.86000¥24.86
5¥22.83000¥114.15
10¥22.01100¥220.11
25¥20.97720¥524.43
50¥20.22860¥1,011.43
100¥19.50500¥1,950.50
250¥18.58964¥4,647.41
500¥17.92556¥8,962.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.87793¥19,877.93
2,000¥19.16793¥38,335.86
3,000¥18.76435¥56,293.05
Manufacturers Standard Package