
PIM452 | |
|---|---|
DigiKey Part Number | 1778-PIM452-ND |
Manufacturer | |
Manufacturer Product Number | PIM452 |
Description | DRV2605L LINEAR ACTUATOR HAPTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DRV2605L Haptic/Vibration Motor Motor/Haptic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Motor/Haptic | |
Function | Haptic/Vibration Motor | |
Utilized IC / Part | DRV2605L | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.79000 | ¥134.79 |









