



11696 | |
|---|---|
DigiKey Part Number | 1568-11696-ND |
Manufacturer | |
Manufacturer Product Number | 11696 |
Description | STANDARD MOTOR 6600 RPM 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 6600 RPM 12VDC |
Datasheet | Datasheet |
Category | Function Standard |
Manufacturer SparkFun Electronics | Voltage - Rated 12VDC |
Packaging Bulk | RPM 6600 RPM |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Weight 0.057 lb (25.85 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.43000 | ¥24.43 |








